+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBU4K-E4/51

Bridge rectifier: single-phase; Urmax: 800V; If: 4A; Ifsm: 200A


Manufacturer: VISHAY

Manufacturer part number:
KBU4K-E4/51
TME Symbol:
KBU4K-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1V
Gross weight8.02 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU4K-E4/51
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.25 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 10 pcs - 2.73 EURGross price for quantities from 10 pcs - 2.73 EUR
Net price for quantities from 50 pcs - 2.35 EURGross price for quantities from 50 pcs - 2.35 EUR
Net price for quantities from 100 pcs - 2.18 EURGross price for quantities from 100 pcs - 2.18 EUR
Net price for quantities from 250 pcs - 1.96 EURGross price for quantities from 250 pcs - 1.96 EUR
Net price for quantities from 500 pcs - 1.78 EURGross price for quantities from 500 pcs - 1.78 EUR
Net price for quantities from 1000 pcs - 1.61 EURGross price for quantities from 1000 pcs - 1.61 EUR
Net price for quantities from 5000 pcs - 1.56 EURGross price for quantities from 5000 pcs - 1.56 EUR
Packaging method by the manufacturer:Tray = 50 pcsBag = 250 pcs