+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KDVB0

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: VENTION

Manufacturer part number:
KDVB0
TME Symbol:
KDVB0

Specification

Manufacturer
VENTION
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4GHz
Communication with PC
USB
Standard
IEEE 802.11 b/g/n/a/ax
Ciphering
WEP, WPA2, WPA3, WPA
Software
compatible Windows 7, compatible Windows 10, compatible Windows 11
Gross weight47.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
KDVB0
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.15 EURGross price for quantities from 1 pcs - 6.15 EUR
Net price for quantities from 3 pcs - 5.39 EURGross price for quantities from 3 pcs - 5.39 EUR