+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROBE 310

Receiver; Detection: trace distance to cable/wire up to 60cm


Manufacturer: Kurth Electronic

Manufacturer part number:
PROBE 310
TME Symbol:
KE-PROBE310

Specification

Manufacturer
Kurth Electronic
Type of test accessories
receiver
Detection
trace distance to cable/wire up to 60cm
Manufacturer series
EasyTest
Additional functions
torch
Colour
red
Dimensions
220x40x25mm
Measuring instrument features
acoustic and optical indication of signal presence and strength
Related items
KE-EASYTEST300
Connection
headphone jack
Power supply
  • battery 9V x1
Gross weight200 g

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers Kurth Electronic,
See other products from this series.:
*
PROBE 310
0 in TME stock
Net price for quantities from 1 pcs - 149.33 USDGross price for quantities from 1 pcs - 149.33 USD
Net price for quantities from 3 pcs - 144.00 USDGross price for quantities from 3 pcs - 144.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.