+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW1012

Digital multimeter; LCD; (6000); 2,5x/s; VAC: 6V,60V,600V


Manufacturer: KYORITSU

Manufacturer part number:
KEW1012
TME Symbol:
KEW1012

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(6000)
Sampling
2,5x/s
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
6V/60V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1.2% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 4 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
Frequency measuring range
10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/10MHz
Resistance measuring accuracy
±(1%+2 digit)
Duty cycle factor
0.1...99.9%
Diode test
0.4mA @2.8V
Continuity test
acoustic indication, <100Ω
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Dimensions (W x H x D)
82x161x50mm
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight473.61 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW1012
2 in TME stock
Net price for quantities from 1 pcs - 137.57 USDGross price for quantities from 1 pcs - 137.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.