+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW5711

Tester: non-contact voltage detector; 20÷1000VAC; 50/60Hz; 153mm


Manufacturer: KYORITSU

Manufacturer part number:
KEW5711
TME Symbol:
KEW5711

Specification

Manufacturer
KYORITSU
Type of tester
non-contact voltage detector
Detected voltage range
20...1000V AC
Frequency range of detectable voltage
50/60Hz
Additional functions
white LED torch
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Measuring instrument features
acoustic and optical alarm
Dimensions
Ø20mm
Length
153mm
Power supply
  • battery AAA 1,5V x2
Gross weight58.77 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KYORITSU,
*
KEW5711
3 in TME stock
Net price for quantities from 1 pcs - 36.93 EURGross price for quantities from 1 pcs - 36.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.