+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW8343

Signal source; 24mm; -20÷60°C


Manufacturer: KYORITSU

Manufacturer part number:
KEW8343
TME Symbol:
KEW8343

Specification

Manufacturer
KYORITSU
Type of test accessories
signal source
Max. diameter of measured cable
24mm
Operating temperature
-10...50°C
Storage temperature
-20...60°C
Dimensions
112x61x42mm
Related items
KEW4506
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight550 g
See other products in this category: Indicators, Voltage & Continuity Testers KYORITSU,
*
KEW8343
0 in TME stock
Net price for quantities from 1 pcs - 471.68 USDGross price for quantities from 1 pcs - 471.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.