+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1069

Socket; BR1616,CR1612,CR1616,CR1620; Batt.no: 1; vertical,THT


Manufacturer: KEYSTONE

Manufacturer part number:
1069
TME Symbol:
KEYS1069

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR1616, CR1612, CR1616, CR1620
Number of batteries
1
Mounting
THT, vertical
Height
191mm
Battery diameter
16mm
Gross weight1.008 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1069
297 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 20 pcs - 1.43 EURGross price for quantities from 20 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.32 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcs