+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1472

Nut; hexagonal; 5/16"-32; brass; nickel; 2.36mm


Manufacturer: KEYSTONE

Manufacturer part number:
1472
TME Symbol:
KEYS1472

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
5/16"-32
Material
brass
Plating material
nickel
Height
2.36mm
Gross weight1.01 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
1472
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR