+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2247

Washer; round; h=0.81mm; D=9.9mm; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
2247
TME Symbol:
KEYS2247

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.8mm
Height
0.81mm
Outside diameter
9.9mm
Material
polyamide
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
2247
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.06 EUR