+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2413

Screw; UNC 4-40; UNC4-40x11.9; Head: cheese head; slotted; 4.75mm


Manufacturer: KEYSTONE

Manufacturer part number:
2413
TME Symbol:
KEYS2413

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
11.9mm
Kind of head
cheese head
Kind of cut
slotted
Material
stainless steel
Head height
3.17mm
Head diameter
6.35mm
Thread length
4.75mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
2413
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 500 pcs - 1.04 EURGross price for quantities from 500 pcs - 1.04 EUR
Net price for quantities from 1000 pcs - 0.92 EURGross price for quantities from 1000 pcs - 0.92 EUR