+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3049

Washer; round; h=0.79mm; Flange height: 1.02mm; D=3.38÷3.48mm


Manufacturer: KEYSTONE

Manufacturer part number:
3049
TME Symbol:
KEYS3049

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3mm
Height
0.79mm
Flange height
1.02mm
Outside diameter
3.38...3.48mm
Material
polyamide
Colour
black
Flange diameter
5.54mm
Version
with flange
Gross weight0.022 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3049
1000 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 1 000 pcs