+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3053

Washer; round; h=2.36mm; Flange height: 1.19mm; D=3.68mm


Manufacturer: KEYSTONE

Manufacturer part number:
3053
TME Symbol:
KEYS3053

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.9mm
Height
2.36mm
Flange height
1.19mm
Outside diameter
3.68mm
Material
polyamide
Flange diameter
5.97mm
Version
with flange
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3053
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR