+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3064

Washer; round; D=7.9502mm; fiber; 3000; black; L: 0.7874mm


Manufacturer: KEYSTONE

Manufacturer part number:
3064
TME Symbol:
KEYS3064

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
3.556mm
Outside diameter
7.9502mm
Material
fiber
Manufacturer series
3000
Colour
black
Length
0.7874mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3064
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.06 EUR