+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3065

Washer; round; D=9.525mm; fiber; 3000; black; L: 0.7874mm


Manufacturer: KEYSTONE

Manufacturer part number:
3065
TME Symbol:
KEYS3065

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
4.318mm
Outside diameter
9.525mm
Material
fiber
Manufacturer series
3000
Colour
black
Length
0.7874mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3065
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.07 EUR