+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3069

Washer; round; L: 0.7874mm; 3/8"; D=15.875mm; fiber; 3000; black


Manufacturer: KEYSTONE

Manufacturer part number:
3069
TME Symbol:
KEYS3069

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
9.779mm
Length
0.7874mm
Thread
3/8"
Outside diameter
15.875mm
Material
fiber
Manufacturer series
3000
Colour
black
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3069
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.11 EUR