+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3149

Washer; round; Thk: 1.1938mm; D=6.35mm; fiber; 3000; black


Manufacturer: KEYSTONE

Manufacturer part number:
3149
TME Symbol:
KEYS3149

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.4892mm
Thickness
1.1938mm
Outside diameter
6.35mm
Material
fiber
Manufacturer series
3000
Colour
black
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
See other products from this series.:
*
3149
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Product for special order