+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3185

Washer; round; Thk: 1.1938mm; 1/4"; D=19.05mm; white


Manufacturer: KEYSTONE

Manufacturer part number:
3185
TME Symbol:
KEYS3185

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
6.604mm
Thickness
1.1938mm
Thread
1/4"
Outside diameter
19.05mm
Colour
white
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
3185
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.12 GBPGross price for quantities from 500 pcs - 0.12 GBP
Net price for quantities from 2000 pcs - 0.11 GBPGross price for quantities from 2000 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.09 GBPGross price for quantities from 5000 pcs - 0.09 GBP