+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300

Rivet; polyamide; Rivet diam: 3.2mm; L.rivet: 2.4mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
3300
TME Symbol:
KEYS3300

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
3.2mm
Rivet length
2.4mm
Colour
black
Flammability rating
UL94V-2
Head diameter
6.4mm
Gross weight0.05 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3300
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs