+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3333

Rivet; polyamide; Rivet diam: 5.6mm; L.rivet: 6.4mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
3333
TME Symbol:
KEYS3333

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
5.6mm
Rivet length
6.4mm
Colour
black
Flammability rating
UL94V-2
Head diameter
8.7mm
Gross weight0.15 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3333
505 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.13 EUR
Packaging method by the manufacturer:Bag = 500 pcs