+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

341

Washer; round; L: 6.35mm; M3; D=7.366mm; polyamide; white


Manufacturer: KEYSTONE

Manufacturer part number:
341
TME Symbol:
KEYS341

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.556mm
Length
6.35mm
Thread
M3
Outside diameter
7.366mm
Material
polyamide
Colour
white
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
341
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR