+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3443

Rivet; polyamide; Rivet diam: 3.5mm; L.rivet: 5.6mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
3443
TME Symbol:
KEYS3443

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
3.5mm
Rivet length
5.6mm
Colour
black
Mounting
dismountable
Gross weight0.1 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3443
260 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Packaging method by the manufacturer:Bag = 500 pcs