+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3448

Rivet; polyamide; Rivet diam: 4mm; L.rivet: 7.9mm; black

Manufacturer: KEYSTONE

Manufacturer part number:
3448
TME Symbol:
KEYS3448

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
4mm
Rivet length
7.9mm
Colour
black
Mounting
dismountable
Gross weight0.19 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3448
0 in TME stock
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcsBag = 2 500 pcs