+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3449

Rivet; polyamide; Rivet diam: 4mm; L.rivet: 9mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
3449
TME Symbol:
KEYS3449

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
polyamide
Rivet diameter
4mm
Rivet length
9mm
Colour
black
Mounting
dismountable
Gross weight0.203 g
Certificates
See other products in this category: Plastic rivets KEYSTONE,
*
3449
460 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.18 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 50 pcs - 0.16 GBPGross price for quantities from 50 pcs - 0.16 GBP
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.14 GBP
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs