+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

346

Washer; round; Thk: 1.1938mm; D=7.9502mm; polyamide; white


Manufacturer: KEYSTONE

Manufacturer part number:
346
TME Symbol:
KEYS346

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.556mm
Thickness
1.1938mm
Outside diameter
7.9502mm
Material
polyamide
Colour
white
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
346
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.04 EUR