+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4687

Nut; hexagonal; M2,5; 0.45; polyamide; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
4687
TME Symbol:
KEYS4687

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2,5
Thread pitch
0.45
Material
polyamide
Spanner size
5mm
Gross weight0.044 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4687
3500 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 5000 pcs - 0.12 EURGross price for quantities from 5000 pcs - 0.12 EUR
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcs