+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4698

Washer; round; L: 0.7874mm; D=6.35mm; fiber; black


Manufacturer: KEYSTONE

Manufacturer part number:
4698
TME Symbol:
KEYS4698

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.556mm
Length
0.7874mm
Outside diameter
6.35mm
Material
fiber
Colour
black
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
4698
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.06 EURGross price for quantities from 5000 pcs - 0.06 EUR