+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4701

Nut; hexagonal; UNC 6-32; Thread: inch; 32; steel; zinc


Manufacturer: KEYSTONE

Manufacturer part number:
4701
TME Symbol:
KEYS4701

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 6-32
Kind of thread
inch
Thread pitch
32
Material
steel
Plating material
zinc
Gross weight0.441 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
4701
2250 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR