+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

484

Holder; brass; H: 38.1mm; W: 6.35mm; Holes pitch: 152.4mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
484
TME Symbol:
KEYS484

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
38.1mm
Width
6.35mm
Mounting holes pitch
152.4mm
Internal thread
UNC8-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
484
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.62 EURGross price for quantities from 1 pcs - 11.62 EUR
Net price for quantities from 50 pcs - 10.34 EURGross price for quantities from 50 pcs - 10.34 EUR
Net price for quantities from 100 pcs - 9.04 EURGross price for quantities from 100 pcs - 9.04 EUR