+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

511

Holder; aluminium; black; H: 38.1mm; W: 6.35mm; Holes pitch: 114.3mm


Manufacturer: KEYSTONE

Manufacturer part number:
511
TME Symbol:
KEYS511

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
38.1mm
Width
6.35mm
Mounting holes pitch
114.3mm
Internal thread
UNC8-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
511
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
Net price for quantities from 50 pcs - 9.77 USDGross price for quantities from 50 pcs - 9.77 USD
Net price for quantities from 100 pcs - 8.54 USDGross price for quantities from 100 pcs - 8.54 USD