+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

521

Holder; aluminium; black; H: 38.1mm; W: 7.92mm; Holes pitch: 127mm


Manufacturer: KEYSTONE

Manufacturer part number:
521
TME Symbol:
KEYS521

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
38.1mm
Width
7.92mm
Mounting holes pitch
127mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
521
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 50 pcs - 11.26 USDGross price for quantities from 50 pcs - 11.26 USD
Net price for quantities from 100 pcs - 9.91 USDGross price for quantities from 100 pcs - 9.91 USD