+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

522

Holder; aluminium; black; H: 38.1mm; W: 7.92mm; Holes pitch: 139.7mm


Manufacturer: KEYSTONE

Manufacturer part number:
522
TME Symbol:
KEYS522

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
38.1mm
Width
7.92mm
Mounting holes pitch
139.7mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
522
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.75 EURGross price for quantities from 1 pcs - 11.75 EUR
Net price for quantities from 50 pcs - 10.39 EURGross price for quantities from 50 pcs - 10.39 EUR
Net price for quantities from 100 pcs - 9.08 EURGross price for quantities from 100 pcs - 9.08 EUR