+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7151

Holder; brass; H: 34.93mm; W: 9.53mm; Holes pitch: 152.4mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
7151
TME Symbol:
KEYS7151

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
34.93mm
Width
9.53mm
Mounting holes pitch
152.4mm
Internal thread
UNF10-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7151
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.01 EURGross price for quantities from 1 pcs - 27.01 EUR
Net price for quantities from 50 pcs - 24.00 EURGross price for quantities from 50 pcs - 24.00 EUR
Net price for quantities from 100 pcs - 21.58 EURGross price for quantities from 100 pcs - 21.58 EUR