+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

721

Screw fastened foot; H: 7.9mm; black; Dim: Ø15.9mm; Cutout: Ø3.2mm


Manufacturer: KEYSTONE

Manufacturer part number:
721
TME Symbol:
KEYS721

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
7.9mm
Colour
black
Dimensions
Ø15.9mm
Mounting hole dimensions
Ø3.2mm
Gross weight1.58 g
Certificates
See other products in this category: Feet KEYSTONE,
*
721
660 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD