+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7313

Tip: solder lug ring; 0.45mm; M4; Ø: 4.4mm; soldering; screw; brass

Manufacturer: KEYSTONE

Manufacturer part number:
7313
TME Symbol:
KEYS7313

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.45mm
Hole for screw
M4
Ring inside diameter
4.4mm
Electrical mounting
soldering
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Overall length
16.3mm
Spatial orientation
angled
Gross weight0.305 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7313
2620 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs