+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7680

Washer; round; M2; D=6.604mm; white; L: 0.635mm

Manufacturer: KEYSTONE

Manufacturer part number:
7680
TME Symbol:
KEYS7680

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
2.413mm
Thread
M2
Outside diameter
6.604mm
Colour
white
Length
0.635mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7680
0 in TME stock
Net price for quantities from 500 pcs - 0.12 GBPGross price for quantities from 500 pcs - 0.12 GBP
Net price for quantities from 1000 pcs - 0.11 GBPGross price for quantities from 1000 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.09 GBPGross price for quantities from 5000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 500)