+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7682

Washer; round; L: 0.8128mm; M3; D=9.779mm; white


Manufacturer: KEYSTONE

Manufacturer part number:
7682
TME Symbol:
KEYS7682

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
round
Internal diameter
3.683mm
Length
0.8128mm
Thread
M3
Outside diameter
9.779mm
Colour
white
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7682
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.07 EUR