+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8317

Spacer sleeve; LEDs,LED; Øout: 5mm; ØLED: 5mm; L: 6.1mm; natural


Manufacturer: KEYSTONE

Manufacturer part number:
8317
TME Symbol:
KEYS8317

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
5mm
LED diameter
5mm
Spacer length
6.1mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1 3/4
Gross weight0.085 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8317
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR