+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9600

Nut; hexagonal; UNC 4-40; Thread: inch; 40; steel; zinc; L: 2.36mm


Manufacturer: KEYSTONE

Manufacturer part number:
9600
TME Symbol:
KEYS9600

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 4-40
Kind of thread
inch
Thread pitch
40
Material
steel
Plating material
zinc
Length
2.36mm
Width
6.35mm
Gross weight0.464 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
9600
1900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 200 pcs - 0.05 EURGross price for quantities from 200 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 1 500 pcsBag = 2 500 pcsBag = 3 000 pcs