+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9607

Nut; hexagonal; UNC 8-32; polyamide; 7.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
9607
TME Symbol:
KEYS9607

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 8-32
Material
polyamide
Spanner size
7.9mm
Gross weight0.45 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
9607
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR