+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

9608

Nut; hexagonal; UNF 10-32; polyamide; 9.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
9608
TME Symbol:
KEYS9608

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNF 10-32
Material
polyamide
Spanner size
9.5mm
Gross weight0.45 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
9608
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR