+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KK-12

Knob; with pointer; plastic; Øshaft: 6.35mm; Ø13x15mm; blue


Manufacturer: SR PASSIVES

Manufacturer part number:
KK-12
TME Symbol:
KK-12

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø13x15mm
Mounting
screw fastening
Shaft surface
smooth
Pointer length
3mm
Pointer colour
white
Cap colour
blue
Gross weight2.97 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
KK-12
1235 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 20 pcs - 0.52 EURGross price for quantities from 20 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Packaging method by the manufacturer:Bag = 10 pcs