+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33801B

Tools set: screwdriver bits; square,Phillips,slot,Torx®; impact


Manufacturer: Klein Tools

Manufacturer part number:
33801B
TME Symbol:
KLEIN-33801B

Specification

Manufacturer
Klein Tools
Type of tools set
screwdriver bits
Kind of bit
Phillips, slot, square, Torx®
Version
impact
Holder socket size - inch
3/8", 5/16"
Quantity in set/package
21pcs.
Gross weight330 g
EAN code92644329951

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets Klein Tools,
*
33801B
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 20.68 EURGross price for quantities from 1 set - 20.68 EUR
Net price for quantities from 3 set - 19.39 EURGross price for quantities from 3 set - 19.39 EUR
Net price for quantities from 6 set - 18.09 EURGross price for quantities from 6 set - 18.09 EUR