+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

603-10

Screwdriver: standard; Phillips; PH2; Blade length: 254mm


Manufacturer: Klein Tools

Manufacturer part number:
603-10
TME Symbol:
KLEIN-60310

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
254mm
Overall length
364mm
Blade material
steel
Plating material
chromium
Gross weight155.7 g
EAN code92644850424

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
603-10
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.88 USDGross price for quantities from 1 pcs - 14.88 USD
Net price for quantities from 3 pcs - 13.95 USDGross price for quantities from 3 pcs - 13.95 USD
Net price for quantities from 6 pcs - 13.02 USDGross price for quantities from 6 pcs - 13.02 USD