+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65233HEX

Socket: hex key-bit-set; inch,metric,socket spanner; 32pcs.


Manufacturer: Klein Tools

Manufacturer part number:
65233HEX
TME Symbol:
KLEIN-65233HEX

Specification

Manufacturer
Klein Tools
Type of socket
hex key - bit - set
Kind of wrench
inch, metric, socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4", 3/8"
Quantity in set/package
32pcs.
Gross weight640 g
EAN code92644652790

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
65233HEX
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 94.29 USDGross price for quantities from 1 set - 94.29 USD
Net price for quantities from 3 set - 88.40 USDGross price for quantities from 3 set - 88.40 USD
Net price for quantities from 6 set - 82.50 USDGross price for quantities from 6 set - 82.50 USD