+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

935

Level; L: 229mm; magnetic


Manufacturer: Klein Tools

Manufacturer part number:
935
TME Symbol:
KLEIN-935

Specification

Manufacturer
Klein Tools
Type of tool
level
Length
229mm
Material
aluminium
Version
magnetic
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight132.6 g
EAN code92644935008

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 3 pcs - 10.05 USDGross price for quantities from 3 pcs - 10.05 USD
Net price for quantities from 6 pcs - 9.38 USDGross price for quantities from 6 pcs - 9.38 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs