+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5072

Wrench: adjustable; alloy steel; chromium; 2pcs; 27mm,38mm


Manufacturer: Klein Tools

Manufacturer part number:
D5072
TME Symbol:
KLEIN-D5072

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Material
alloy steel
Plating material
chromium
Key features
handles with plastic pads
Quantity in set/package
2pcs.
Jaw capacity
  • 27mm
  • 38mm
Gross weight710 g
EAN code92644190087

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
D5072
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.26 EURGross price for quantities from 1 pcs - 31.26 EUR
Net price for quantities from 3 pcs - 29.32 EURGross price for quantities from 3 pcs - 29.32 EUR
Net price for quantities from 6 pcs - 27.36 EURGross price for quantities from 6 pcs - 27.36 EUR