+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D86930

Wrench: adjustable; Jaw capacity: 38.1mm; Overall len: 260mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D86930
TME Symbol:
KLEIN-D86930

Specification

Manufacturer
Klein Tools
Type of wrench
adjustable
Jaw capacity
38.1mm
Overall length
260mm
Key features
handles with plastic pads
Material
alloy steel
Gross weight460 g
EAN code92644690747

WATCH VIDEO

See other products in this category: Adjustable Wrenches Klein Tools,
*
D86930
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.93 GBPGross price for quantities from 1 pcs - 60.93 GBP
Net price for quantities from 3 pcs - 57.12 GBPGross price for quantities from 3 pcs - 57.12 GBP
Net price for quantities from 6 pcs - 53.31 GBPGross price for quantities from 6 pcs - 53.31 GBP