+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET250

Tester: electrical; LEDs,LCD; IP53; 0Ω÷270kΩ

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET250
TME Symbol:
KLEIN-ET250

Specification

Manufacturer
Klein Tools
Type of tester
electrical
Kind of display used
LCD, LEDs
Measurement
AC voltage, continuity, DC voltage
AC voltage measuring range
2V/12V/24V/50V/120V/208V/240V/277V/480V/600V
AC voltage measuring accuracy
±(2% + 2 digit)
DC voltage measuring range
2V/12V/24V/50V/120V/208V/240V/277V/480V/600V
DC voltage measuring accuracy
±(2% + 2 digit)
Continuity test
acoustic indication, optical indication, 0Ω...270kΩ
Pollution degree
2
IP rating
IP53
Resistance to
fall from 3m height
Conform to the norm
CAT IV 600V EN 61326-1:2013
Body dimensions
153.8x59.2x41.6mm
Weight with battery
170g
Power supply
  • battery AAA 1,5V x3
Measuring instrument features
  • automatic AC/DC voltage selection
  • built-in torch
  • RCD trigger function
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight170 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
ET250
0 in TME stock
Net price for quantities from 1 pcs - 55.90 USDGross price for quantities from 1 pcs - 55.90 USD
Net price for quantities from 3 pcs - 52.41 USDGross price for quantities from 3 pcs - 52.41 USD
Net price for quantities from 6 pcs - 48.91 USDGross price for quantities from 6 pcs - 48.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.