+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET45

Tester: electrical; VAC: 24V,48V,120V,240V; 50÷60Hz; IP44

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET45
TME Symbol:
KLEIN-ET45

Specification

Manufacturer
Klein Tools
Type of tester
electrical
Measurement
AC voltage, DC voltage
AC voltage measuring range
24V/48V/120V/240V
AC voltage measuring accuracy
±90%
Bandwidth for AC voltage measurements
50...60Hz
DC voltage measuring range
32V/64V/160V/330V
DC voltage measuring accuracy
±90%
Continuity test
acoustic indication
Pollution degree
2
IP rating
IP44
Resistance to
fall from 3m height
Conform to the norm
CAT III 350V
Measuring instrument features
AC/DC voltage indicator
Body dimensions
113x30x27mm
Power supply
  • from tested wiring system
Gross weight52 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
ET45
0 in TME stock
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 3 pcs - 14.00 USDGross price for quantities from 3 pcs - 14.00 USD
Net price for quantities from 6 pcs - 13.06 USDGross price for quantities from 6 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)