+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET920

Tester: electrical; LCD; VDC: 3÷20V; I DC: 50mA÷3A; 0÷400Ω; IP20

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET920
TME Symbol:
KLEIN-ET920

Specification

Manufacturer
Klein Tools
Type of tester
electrical
Kind of display used
LCD
DC voltage measuring range
3...20V
DC voltage measuring accuracy
±(1% + 2 digit)
DC current measuring range
50mA...3A
Resistance measuring range
0...400Ω
Test
USB socket
IP rating
IP20
Resistance to
fall from 2m height
Measuring instrument features
overflow indicator
Dimensions
75x50x15mm
Cable length
0.1m
Interface
  • USB
  • USB C
Gross weight102.65 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
ET920
6 in TME stock
Net price for quantities from 1 pcs - 33.60 EURGross price for quantities from 1 pcs - 33.60 EUR
Net price for quantities from 3 pcs - 31.50 EURGross price for quantities from 3 pcs - 31.50 EUR
Net price for quantities from 6 pcs - 29.41 EURGross price for quantities from 6 pcs - 29.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.